MCQ1805GS-505-UAEC-P

Monolithic Power Systems (MPS)
946-MCQ1805S505UAECP
MCQ1805GS-505-UAEC-P

Mfr.:

Description:
Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 580VRMS Working Voltage and Over-Current Detection, AEC-Q100 Qualified

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
5 A
Current Sense
4 us
2.5 %
5 V
Ratiometric
+ 125 C
- 40 C
SOIC-8
5.5 V
4.5 V
Hall-Effect Current Sensor
Brand: Monolithic Power Systems (MPS)
Height: 1.5 mm
Length: 5 mm
Product Type: Board Mount Current Sensors
Series: MCQ1805
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCQ1805 Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current Sensors are AEC-Q100 automotive-grade sensors designed for AC or DC current sensing. The MCQ1805 sensors' differential Hall array cancels stray magnetic fields, while a low-resistance primary conductor directs current near the IC. The current generates a magnetic field detected at two points by Hall-effect transducers. The difference in the magnetic field is converted into a voltage proportional to the current, and a spinning current technique ensures a low and stable offset. The MCQ1805 current sensors offer fast Over-Current Detection (OCD) to monitor the system for Over-Current (OC) faults. Typical applications include automotive systems, motor controls, Switch-Mode Power Supply (SMPS), and Over-Current (OC) fault protection.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,18 € 15,90 €
3,04 € 30,40 €
2,88 € 72,00 €
2,76 € 138,00 €
2,66 € 266,00 €
2,43 € 1.215,00 €
2,38 € 2.380,00 €
2,32 € 5.800,00 €