MBR10U200HE3-TP

Micro Commercial Components (MCC)
833-MBR10U200HE3-TP
MBR10U200HE3-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-77-3
Single
Si
10 A
200 V
850 mV
200 A
100 uA
- 55 C
+ 150 C
MBR10U200
AEC-Q100
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBRxxHE3 Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers (SBRs) are designed for high-power, small area, and high surge forward current requirements. These Schottky rectifiers are available in a TO-277 package, allowing current capacities up to 15A, blocking voltages from 45V to 200V and small reverse currents of 10µA at 25°C. The Micro Commercial Components MBRxxHE3 SBRs are ideal for low power - high-efficiency applications in automotive environments, reverse battery protection, DC-DC blocking/conducting element on switching power supplies, freewheeling applications, and ORing bus voltages.

Availability

Stock: