MAX22444CAWE+

Analog Devices / Maxim Integrated
700-MAX22444CAWE+
MAX22444CAWE+

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, 5.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22444-MAX22446
SMD/SMT
SOIC-16
4 Channel
Unidirectional
200 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
4.63 mA, 5.66 mA
6.1 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Fall Time: 3 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 4 ns
Rise Time: 2.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Reinforced Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2244x 4-Channel Digital Isolators

Analog Devices MAX2244x 4-Channel Digital Isolators are reinforced, fast, and low-power digital isolators. These devices are designed to transfer digital signals between the circuits with different power domains using 0.74mW per channel at 1Mbps. The MAX22445 isolators offer unidirectional channel configurations to accommodate any 4-channel design that includes SPI, RS-485, and digital I/O applications. These digital isolator channels are always enabled, and the default state of the outputs of these devices is selectable.

In Stock: 6.556

Stock:
6.556 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
8,42 € 84,20 €
7,26 € 181,50 €
6,89 € 633,88 €
6,67 € 1.840,92 €
6,41 € 3.243,46 €
6,33 € 6.405,96 €
2.530 Quote