MAPS-011007-TR0500

MACOM
937-MAPS-011007-T5
MAPS-011007-TR0500

Mfr.:

Description:
Phase Detectors/Shifters 1.2-1.4 GHz 6 Bit LSB 5.6 deg 360Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
1.4 GHz
1.2 GHz
- 40 C
+ 85 C
Si
PQFN-24
SMD/SMT
Brand: MACOM
Packaging: Reel
Product Type: Phase Detectors / Shifters
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAPS 4-Bit & 6-Bit Phase Shifters

MACOM MAPS 4-Bit and 6-Bit Phase Shifters are ideally suited for use where high-phase accuracy with minimum loss variation over the phase shift range is required. The step size for the 4-Bit Phase Shifters is 22.5°, providing phase shift from 0° to 360° in 22.5° steps. The step size for the 6-Bit Phase Shifter is 5.6° providing phase shift from 0° to 360° in 5.6° steps. These GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) devices are offered in a compact 4mm2 Power Quad Flat No-Lead (PQFN) plastic surface mount package, ideal for space-constrained applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
49,57 € 24.785,00 €