MAASE32MSB7226MPNA01

TAIYO YUDEN
963-MAASE32MSB7226MP
MAASE32MSB7226MPNA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V X7R 22uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.316

Stock:
7.316 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,378 € 3,78 €
0,258 € 25,80 €
0,212 € 106,00 €
0,195 € 195,00 €
0,177 € 442,50 €
0,166 € 830,00 €
Full Reel (Order in multiples of 10000)
0,16 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
22 uF
16 VDC
X7R
20 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
Ceramic Capacitor
Reel
Cut Tape
Brand: TAIYO YUDEN
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Multilayer Ceramic Capacitors

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 47μF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the most modern designs in automotive body/chassis, powertrain, safety, and infotainment applications. By using nickel and copper for electrode materials and plating, solderability, and heat resistance characteristics are improved, resulting in greater reliability.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MCAS High Dielectric Automotive MLCCs

TAIYO YUDEN MCAS High Dielectric Automotive MLCCs provide versatility and reliability for automotive applications. Offering a wide spectrum of case sizes, these high-reliability capacitors exhibit extensive adaptability across diverse use cases. The MCAS series offers exceptional stability in high-voltage environments and ensures unwavering performance, even under the most demanding conditions. With superior DC bias characteristics, TAIYO YUDEN MCAS capacitors facilitate efficient and precise circuit designs, empowering innovation without compromise.

MSAS MLCCs for General Electronic Equipment

TAIYO YUDEN MSAS Multilayer Ceramic Capacitors (MLCCs) for General Electronic Equipment are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a broad selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver high performance to help advance device designs. The MSAS series MLCCs from TAIYO YUDEN are ideal for consumer electronics and communication equipment, including PCs, servers, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.

MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.

Consumer-Grade MLCCs for Consumer Devices

TAIYO YUDEN Consumer-Grade Multilayer Ceramic Capacitors (MLCCs) are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a wide selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver top performance to help advance device designs. These general-grade MLCCs from TAIYO YUDEN are well-suited for applications such as PCs, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.