MAAP-011319-TR1000

MACOM
937-MAAP011319TR1000
MAAP-011319-TR1000

Mfr.:

Description:
RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
Reel
Cut Tape
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Amplifiers

MACOM Power Amplifiers are a portfolio of devices for power applications. The power amplifiers operate from up to 0.001 to 31.5GHz. The devices are fully matched across the band and include a temperature-compensated output power detector.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,01 € 30,01 €
25,32 € 253,20 €
23,83 € 595,75 €
22,85 € 2.285,00 €
21,41 € 5.352,50 €
Full Reel (Order in multiples of 1000)
20,59 € 20.590,00 €