MAAM-011258-TR1000

MACOM
937-MAAM-011258-TR1
MAAM-011258-TR1000

Mfr.:

Description:
RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
105 mA
12 dB
2.7 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
Si
18 dBm
37 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Development Kit: MAAM-011258-DSBSMB
Input Return Loss: 20 dB
Isolation: 17 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 45 MHz to 1.218 GHz
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.

In Stock: 4.369

Stock:
4.369 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,67 € 667,50 €
2,60 € 1.300,00 €
Full Reel (Order in multiples of 1000)
2,55 € 2.550,00 €
2,53 € 5.060,00 €