MAAM-011182-TR1000

MACOM
937-MAAM-011182T1
MAAM-011182-TR1000

Mfr.:

Description:
RF Amplifier 45-1218MHz Gain 18dB NF 3.8dB Max 75 Ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
45 MHz to 1.218 GHz
8 V
130 mA
18 dB
2.7 dB
CATV Amplifiers
SMD/SMT
PDFN-8
GaAs
24 dBm
38 dBm
- 40 C
+ 85 C
Reel
Brand: MACOM
Input Return Loss: 20 dB
Isolation: 21.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 100 MHz
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.

Availability

Stock: