MAAM-011163-TR1000

MACOM
937-MAAM-011163-TR1
MAAM-011163-TR1000

Mfr.:

Description:
RF Amplifier Amplifier,5-1218 MHz,19dB,SOIC-8EP,T&R1K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
290 mA
19 dB
2.4 dB
General Purpose Amplifiers
SMD/SMT
SOIC-8
Si
25 dBm
42 dBm
- 40 C
+ 85 C
Reel
Brand: MACOM
Development Kit: MAAM-01163-001SMB
Input Return Loss: 20 dB
Isolation: 22 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 45 MHz to 1.218 GHz
Unit Weight: 805,292 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.

Availability

Stock: