M9F52210

Square D
996-M9F52210
M9F52210

Mfr.:

Description:
Circuit Breakers Multi9 C60BPR 2P C 10A 10kA 480Y/277V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breakers
Multi 9
Circuit Breakers
Miniature
10 A
440 VAC
2 Pole
Toggle
- 30 C
+ 70 C
Non-Illuminated
Brand: Square D
Height: 127 mm
Length: 36 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 72 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi9 Circuit Breakers

Schneider Electric Multi9 Circuit Breakers provide enhanced protection against electrical threats such as short circuits, earth leakage, overloads, and more. These devices provide multi-standard protection for OEM applications and advanced multi-standard protection for miniature circuit breakers, residual current devices, surge protection devices, and indication and tripping auxiliaries. The Multi9 DIN-rail modular devices offer superior performance, protection, signaling, and accessories. Schneider Electric Multi9 Circuit Breakers are fully compliant with all industry standards and are ideal for simple or compact machine applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,71 € 192,71 €