M55339/02-30001

Amphenol / SV Microwave
523-M55339/02-30001
M55339/02-30001

Mfr.:

Description:
RF Mil Spec Connectors SMA F to M Adapter, R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Mil Spec Connectors
RoHS:  
REACH - SVHC:
SMA
50 Ohms
18 GHz
Right Angle
Passivated
Tray
Body Material: Stainless Steel
Body Style: Adapter
Brand: Amphenol / SV Microwave
Frequency Range: 12.4 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF MIL Spec Connectors
Series: SMA
Side 1 Gender: Plug (Male)
Side 1 RF Series: SMA
Side 2 Gender: Jack (Female)
Side 2 RF Series: SMA
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 04M6517
Unit Weight: 6,707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Right-Angle SMA Connectors & Assemblies

Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies offer true broadband 40GHz performance and a space-saving design that reduces stress on solder joints. This series reduces the need for tight bends in order to fit in tight spaces and is available for 0.047 and 0.086 cable types. The cable connectors feature standard flexible or semi-rigid cable termination and are intermateable with SMA interfaces. Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies are ideal for 5G wireless test applications, rapid prototyping, and rugged high-frequency RF applications.

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,22 € 55,22 €
46,94 € 469,40 €
45,37 € 1.134,25 €