M300-3241096M1

Harwin
855-M300-3241096M1
M300-3241096M1

Mfr.:

Description:
Headers & Wire Housings 10 WAY MALE CRIMP HSG WJS DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
61
Expected 3/24/2026
85
Expected 4/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
6,21 € 62,10 €
5,82 € 145,50 €
5,54 € 277,00 €
5,28 € 528,00 €
4,95 € 1.237,50 €
4,70 € 2.350,00 €
4,48 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
10 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
M300
22 AWG to 18 AWG
- 65 C
+ 175 C
Brand: Harwin
Contact Type: Pin
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.