LY CN5M-FAGA-36-1

ams OSRAM
720-LYCN5MFAGA361Z
LY CN5M-FAGA-36-1

Mfr.:

Description:
Single Colour LEDs Yellow 1/2 Watt 590nm, 140mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,715 € 7,15 €
0,523 € 52,30 €
Full Reel (Order in multiples of 600)
0,48 € 288,00 €
0,45 € 540,00 €
0,425 € 1.020,00 €
0,403 € 1.934,40 €
0,377 € 3.619,20 €
0,366 € 9.003,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
SMD-2
590 nm
Yellow
11.2 lm
140 mA
2.25 V
500 mW
Colorless
Dome
Water Clear
OSLON SX
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.43 mm
Length: 3 mm
Luminous Intensity: 8.8 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3 mm
Part # Aliases: CN5M-FAGA-36-1-Z LY Q65110A8680
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OSRAM OSLON SX LEDs

ams OSRAM OSLON SX LEDs enable slim and compact lighting designs in a small source. The ams OSRAM OSLON SX is a 3mm x 3mm device mounted in a LED package. The LEDs last at least 50,000 hours and provide a 60° focused beam ideal for signal and warning lights. This lighting solution allows for designs with fewer LEDs and fewer/smaller peripheral components.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON® SX LEDs

ams OSRAM OSLON SX® LEDs combine a compact size with high efficiency and an electrically insulated thermal pad. The ams OSRAM OSLON SX LEDs feature a 3mm x 3mm package specially designed to enable slim and compact lighting designs. The ams OSRAM OSLON SX is highly bright, last at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components.