LVE1560E-M3/P

Vishay Semiconductors
78-LVE1560E-M3/P
LVE1560E-M3/P

Mfr.:

Description:
Bridge Rectifiers 600V,15A Low VF, Single in line Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GSIB-5S-4
15 A
850 mV
250 A
- 55 C
+ 150 C
30 mm
4.6 mm
20 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 30 nA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVE Single-Phase Single In-Line Bridge Rectifiers

Vishay Semiconductors LVE Single-Phase Single In-Line Bridge Rectifiers feature low forward-voltage drop and are available in the GSIB-5S package. These devices feature a peak reverse voltage of 600V or 800V and are available with 15A, 25A, 30A, 35A, 40A, and 50A average forward current [IF(AV)] ratings. Vishay Low VF Single-Phase Single In-Line Bridge Rectifiers are for general-purpose use in AC-DC full-wave bridge rectification for switching power supplies, home appliances, and white-goods applications, especially for telecom power supplies, high-efficiency desktop PCs, and server SMPS.

LVE1560E/LVE2560E Bridge Rectifiers

Vishay Semiconductors LVE1560E/LVE2560E Bridge Rectifiers feature low forward voltage drop, low noise, and high surge current capability. The Vishay LVE1560E/LVE2560E rectifiers offer a maximum 600V repetitive peak reverse voltage, a junction temperature of -55°C to +150°C, and are available in a thin single in-line package. The devices are ideal for general-purpose use in AC/DC bridge full wave rectification for switching power supplies, home appliances, and white-goods applications, especially for telecom power supplies, high-efficiency desktop PCs, and server SMPS.

In Stock: 1.749

Stock:
1.749 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
2,67 € 26,70 €
2,13 € 213,00 €
2,06 € 1.030,00 €
1,98 € 2.376,00 €
1,83 € 4.392,00 €
1,81 € 10.860,00 €