LVB2560-M3/45

Vishay Semiconductors
625-LVB2560-M3/45
LVB2560-M3/45

Mfr.:

Description:
Bridge Rectifiers 25 Amps 600 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GSIB-5S
25 A
600 V
550 A
- 55 C
+ 150 C
30 mm
3.6 mm
20 mm
Tube
Brand: Vishay Semiconductors
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 7 g
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVB1560 / LVB2560 Bridge Rectifiers

Vishay General Semiconductor LVB1560 and LVB2560 Single-Phase Single In-Line Bridge Rectifiers in a GSIB-5S package feature a forward voltage drop down to 0.73V at +125°C and a high forward surge current capability. The LVB1560 offers a current rating of 15A and VF drop down to 0.73V at 7.5A while the LVB2560 features a current rating of 25A and VF drop down to 0.76V at 12.5A. The low VF of these devices reduces power loss for increased power efficiency and energy savings. 

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
4,33 € 43,30 €
4,09 € 409,00 €
3,47 € 1.735,00 €
3,46 € 8.304,00 €