LUW CRBP.01-LYMY-G4J4-Y474

ams OSRAM
720-LUWCRBP01LA9296
LUW CRBP.01-LYMY-G4J4-Y474

Mfr.:

Description:
White LEDs LUW CRBP.01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.252

Stock:
10.252
Can Dispatch Immediately
On Order:
10.800
Expected 4/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,835 € 8,35 €
0,626 € 62,60 €
Full Reel (Order in multiples of 600)
0,524 € 314,40 €
0,48 € 576,00 €
0,453 € 1.087,20 €
0,444 € 2.131,20 €
0,415 € 3.984,00 €
0,39 € 9.594,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
White
58.2 cd
185 lm
120 deg
350 mA
2.9 V
1 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
LUW CRBP.01
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: Q65112A9296
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Signal High Power Signaling LEDs

ams OSRAM OSLON® Signal High Power Signaling LEDs offer a broad color portfolio in a robust and reliable compact package of 3mm x 3mm². The OSLON Gen 2 Signaling LEDs feature ThinFilm and UX:3 chip technology allowing high efficiency and high flux output with brightness increased up to 46% compared to the first generation.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.