LTV-0701

LITEON
859-LTV-0701
LTV-0701

Mfr.:

Description:
High Speed Optocouplers SO8 100MBD High Speed Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
100 kb/s
3750 Vrms
Photodarlington
2000 %
20 mA
1.8 V
5 V
100 mW
- 40 C
+ 85 C
Reel
Brand: LITEON
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

100kBd Darlington Output Photocouplers

LITEON 100kBd Darlington Output Photocouplers are high-speed optoelectronic devices designed for applications requiring fast and reliable signal isolation. These photocouplers feature a gallium arsenide infrared LED optically coupled to a high-gain Darlington phototransistor, enabling data transmission rates up to 100kilobaud (kBd). Housed in compact packages, the LITEON 100kBd Darlington output photocouplers offer a high isolation voltage, making them suitable for use in digital communication interfaces, microprocessor input/output isolation, and signal transmission in noisy environments. The Darlington configuration provides enhanced current transfer ratio (CTR) and improved sensitivity, making the photocouplers ideal for low-power control circuits in industrial automation, consumer electronics, and telecommunication systems. These devices are also compliant with safety standards such as UL and VDE, ensuring dependable performance in safety-critical applications.

LTV-0x01 High Speed S08 Photocouplers

LITEON LTV-0x01 High Speed S08 Photocouplers each consist of a high efficiency AlGaAs LED and a high speed optical detector. This LITEON design provides excellent AC and DC isolation between the input and output sides of the optocoupler. In the LTV-0501, the connection for the bias of the photodiode improves the speed over that of a conventional phototransistor coupler by reducing the base-collector capacitances. The output of the optical detector of the LTV-0601 features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. And in the LTV-0701, separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired, the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,361 € 2.888,00 €
0,338 € 3.380,00 €
0,335 € 8.040,00 €