LTST-006GEBW-P2

LITEON
859-LTST-006GEBW-P2
LTST-006GEBW-P2

Mfr.:

Description:
Multi-Colour LEDs SMD - PLCC, side view 0.6mm height, tri color Red/Ture Green/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
4.5 mm x 0.64 mm
RGB
532 nm, 630 nm, 477 nm
120 deg
5 mA
3.1 V, 2.4 V
Colorless
Rectangular
Diffused
Brand: LITEON
Configuration: Triple
Length: 4.5 mm
Luminous Intensity: 600 mcd, 1300 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.

In Stock: 12.981

Stock:
12.981 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,662 € 0,66 €
0,46 € 4,60 €
0,336 € 33,60 €
0,28 € 140,00 €
0,262 € 262,00 €
0,247 € 494,00 €
Full Reel (Order in multiples of 4000)
0,212 € 848,00 €
0,20 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩