LTL17KTBS3KS

LITEON
859-LTL17KTBS3KS
LTL17KTBS3KS

Mfr.:

Description:
Single Colour LEDs Blue/ Water Clear 464-476nm1500mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 (3 mm)
476 nm
1500 mcd
20 mA
3.5 V
120 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: LITEON
Height: 5.4 mm
Illumination Colour: Blue
Length: 3.75 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.75 mm
Unit Weight: 1,686 g
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.

In Stock: 10.234

Stock:
10.234 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,334 € 3,34 €
0,23 € 23,00 €
0,171 € 85,50 €
0,153 € 153,00 €
0,147 € 367,50 €
0,137 € 685,00 €
0,114 € 1.140,00 €
0,112 € 2.800,00 €