LQA40T150C

Power Integrations
869-LQA40T150C
LQA40T150C

Mfr.:

Description:
Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AB-3
150 V
40 A
Fast Recovery Rectifiers
Dual Common Cathode
1 V
350 A
500 uA
16.9 ns
- 55 C
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Pd - Power Dissipation: 65.8 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 2,300 g
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
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

In Stock: 4.470

Stock:
4.470 Can Dispatch Immediately
Quantities greater than 4470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,81 € 18,10 €
1,53 € 76,50 €
1,36 € 136,00 €
1,29 € 322,50 €
1,25 € 625,00 €
1,17 € 1.170,00 €
1,14 € 5.700,00 €