LL01CR-DAH24L06

LedLink Optics
385-LL01CRDAH24L06
LL01CR-DAH24L06

Mfr.:

Description:
LED Lighting Reflectors V cut Reflector for Cree CXA 15xx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lighting Reflectors
RoHS:  
Reflector with Lens
Round
21.3 deg
Screw
Cree CXA 15xx
Tray
Brand: LedLink Optics
Diameter: 54.7 mm
Height: 30 mm
Product Type: LED Reflectors
Series: LL01CR-DAH
Factory Pack Quantity: 16
Subcategory: LED Lighting
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
9001909090
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
7,39 € 73,90 €
4,93 € 552,16 €
3,41 € 1.745,92 €
3,04 € 3.064,32 €
2,82 € 7.083,84 €
5.008 Quote