LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ

ams OSRAM
720-LERTDUWS2WPA5475
LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ

Mfr.:

Description:
Multi-Colour LEDs RGBW LED 40mA - 5A at 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547
Can Dispatch Immediately
On Order:
1.000
Expected 5/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,71 € 14,71 €
11,58 € 115,80 €
9,84 € 984,00 €
Full Reel (Order in multiples of 500)
8,94 € 4.470,00 €
8,83 € 8.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
6.38 mm x 5.75 mm
RGB, White
630 nm, 545 nm, 461 nm
196 lm
120 deg
1.4 A
2.35 V, 2.8 V, 3 V
3.3 W, 3.9 W, 4.2 W, 4.2 W
Colorless
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.26 mm
Length: 6.38 mm
Luminous Intensity: 70.5 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: LE RTDUW S2WP
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Low Power LEDs
Width: 5.75 mm
Part # Aliases: Q65112A5475
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99