LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ

ams OSRAM
720-MANAFAXAZPMBNBCQ
LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ

Mfr.:

Description:
Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
5.75 mm x 4.68 mm
630 nm, 545 nm, 461 nm
37.3 lm
120 deg
1 A
2.35 V, 2.9 V, 3 V
2.4 W, 2.9 W, 3 W, 3 W
Colorless
Brand: ams OSRAM
Height: 1.1 mm
Length: 5.75 mm
Luminous Intensity: 13.4 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: LE RTDUW S2WN
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Multi-Color LEDs
Width: 4.68 mm
Part # Aliases: Q65113A5080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSTAR® Stage LEDs

ams OSRAM OSTAR® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9º to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
500
Expected 11/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,66 € 10,66 €
7,95 € 79,50 €
6,55 € 655,00 €
Full Reel (Order in multiples of 500)
5,96 € 2.980,00 €
5,77 € 5.770,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩