LEA-F9T-21B

u-blox
377-LEA-F9T-21B
LEA-F9T-21B

Mfr.:

Description:
GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
LEA-F9T
400 kHz
25 s
1.5 m
2.7 V
3.6 V
100 mA
I2C, SPI, UART, USB
+ 105 C
GPS, GNSS
Reel
Cut Tape
Brand: u-blox
Dimensions: 22.4 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEA-F9T Modules

u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
215
Expected 2/19/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,74 € 232,74 €
209,47 € 2.094,70 €
190,57 € 9.528,50 €
167,58 € 16.758,00 €
Full Reel (Order in multiples of 250)
167,58 € 41.895,00 €