LDP25A240-C053BR

Cincon
418-LDP25A240-C053BR
LDP25A240-C053BR

Mfr.:

Description:
LED Power Supplies LED Power Supply, 25 Watt, Single Output with IP67, 24VDC Output, No Dimming, 530mA Output Current, 1% Output Ripple/Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
530 mA
24 VDC
12.72 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
30 mm (1.181 in)
20 mm (0.787 in)
LDP25
IP67
Brand: Cincon
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDP25 / LDP40 / LDP60 LED Power Supplies

LDP25 / LDP40 / LDP60 LED Power Supplies feature a universal input range of 90VAC to 305VAC, constant current output, and a low-frequency flicker design. These modules offer >0.9 active PFC, <5A low inrush current, a dimming function, as well as overtemperature and continuous short circuit protection. LDP25 / LDP40 / LDP60 LED Power Supplies provide IP67 protection in a low-profile, fully isolated plastic case and are available in 25W, 40W, and 60W.

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,10 € 27,10 €
24,96 € 249,60 €
23,53 € 588,25 €
22,82 € 1.141,00 €
21,39 € 2.139,00 €
19,61 € 4.902,50 €
18,97 € 9.485,00 €
1.000 Quote