KW3 CGLNM3.TK-T4T9-4L07M0-JCAB

ams OSRAM
720-KW3CGLNM3TKT4T94
KW3 CGLNM3.TK-T4T9-4L07M0-JCAB

Mfr.:

Description:
White LEDs OLSON Compact PL, Gen 3 KW3 CGLNM3.TK - Most Universal Forward Lighting LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.236

Stock:
4.236 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,19 € 21,90 €
1,72 € 172,00 €
1,51 € 755,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2000)
1,38 € 2.760,00 €
1,32 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White
411 cd
1280 lm
120 deg
1 A
9.47 V
9.5 W
3.1 mm
3.56 mm
0.732 mm
- 40 C
+ 135 C
KW3 CGLNM3.TK
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S Q65113A4039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Compact PL LEDs Gen 3

ams OSRAM OSLON® Compact PL LEDs Gen 3 are designed to meet the requirements of the miniaturization-driven automotive headlamps, ADB, and turn indicator applications. These lighting LEDs offer high luminance of up to 132cd/mm² in combination with high flux performance. The OSLON compact PL LEDs Gen 3 can be operated at high currents and achieve high light output. These LEDs can be used for forward lighting, daytime running light (1-chip), static and dynamic signaling, standard low and high beam, and adaptive driving beam (1-chip).

OSLON® Compact PL LEDs

ams OSRAM OSLON® Compact PL LEDs comprise single and multichip configurations for low/high beam applications. These LEDs offer best-in-class luminance performance and combine current UX:3 chip technology with a homogeneous light-emitting area. This results in the highest flux performance, ideal for easier optical design and thermal management. The ams OSRAMOSLON compact LEDs feature a 1mm2 notch-less chip, a 3-pad design with an electrically isolated thermal pad, improved color over angle, narrow brightness binning, and small z-tolerance. Typical applications include AFS headlamp systems, adaptive driving beams, daytime running lights, low beams, high beams, and turn indicators.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.