KW2 C2LNL3.TK-D5T1-5L35M3

ams OSRAM
720-KW2C2KD5T15L35M3
KW2 C2LNL3.TK-D5T1-5L35M3

Mfr.:

Description:
White LEDs OSLON Submount PLKW2 C2LNL3.TK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3.75 mm x 3.5 mm x 0.77 mm
White
300 cd
925 lm
120 deg
1 A
6.5 V
6.5 W
3.75 mm
3.5 mm
0.67 mm
- 40 C
+ 135 C
Colorless
2.13 mm x 1.03 mm
Rectangular
Clear
KW2 C2LNL3.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5655
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

KW2 C2LNL3.TK & KW3 C3LNL3.TK OSLON® Submount PL

ams OSRAM KW2 C2LNL3.TK and KW3 C3LNL3.TK OSLON® Submount PL meets various requirements for output and adaptability to ambient conditions. The ams OSRAM KW2 offers a uniform light pattern, thermal stability, and great brightness. The devices feature a compact light source and multi-chip on-board technology.

In Stock: 1.989

Stock:
1.989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,82 € 18,20 €
1,41 € 141,00 €
1,24 € 620,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2000)
1,12 € 2.240,00 €
1,06 € 4.240,00 €