KW DSLP31.CC-GXHX-4H8I-Z444

ams OSRAM
720-KWDSLP31CCA9868
KW DSLP31.CC-GXHX-4H8I-Z444

Mfr.:

Description:
White LEDs White 5000K OSTUNE E3030 60mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3030
Warm White
2700 K
8.73 cd
25.5 lm
90
120 deg
60 mA
2.9 V
450 mW
3 mm
3 mm
0.65 mm
- 40 C
+ 110 C
2.6 mm x 2.6 mm
Square Flat
KW DSLP31.CC
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: OSTUNE
Type: High Power LEDs
Part # Aliases: Q65112A9868
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSTUNE® E3030 KW DSLP31.CC 60mA LEDs

ams OSRAM OSTUNE® E3030 KW DSLP31.CC 60mA LEDs are automotive-qualified LEDs that are specifically designed for automotive interior high-quality white applications. These LEDs offer a color temperature range from 2700k (warm white) to 6500k (cold white) at a superior Color Rendering Index (CRI) level. The OSTUNE® E3030 KW DSLP31.CC LEDs incorporate InGaN on Sapphire chip technology and offer class 3B corrosion robustness. These LEDs are ideally used in automotive interior illuminations.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 7.238

Stock:
7.238 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,593 € 0,59 €
0,40 € 4,00 €
0,262 € 26,20 €
0,193 € 96,50 €
0,177 € 177,00 €
0,164 € 410,00 €
Full Reel (Order in multiples of 4500)
0,153 € 688,50 €
0,144 € 1.296,00 €
0,131 € 2.947,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩