KW CVLMM2.TK-Y2Y6-4L35M3-2686

ams OSRAM
720-KWCVLMM2TK4L35M3
KW CVLMM2.TK-Y2Y6-4L35M3-2686

Mfr.:

Description:
White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1.65 mm x 1.25 mm x 0.732 mm
White
273 lm
120 deg
1 A
3.4 V
2.2 W
1.65 mm
1.25 mm
0.73 mm
- 40 C
+ 135 C
White
0.73 mm
Square
KW CVLMM2.TK
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5311
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Compact PM Generation 2

ams OSRAM OSLON® Compact PM Generation 2 are compact lighting sources with isolated thermal pads for improved heat dissipation. The ams OSRAM OSLON Compact PM features a small z-tolerance of (+/- 35µm). The product family has brightness in combination with outstanding luminance.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 5.344

Stock:
5.344 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,693 € 6,93 €
0,515 € 51,50 €
0,435 € 217,50 €
0,409 € 409,00 €
0,387 € 774,00 €
Full Reel (Order in multiples of 4000)
0,352 € 1.408,00 €
0,335 € 2.680,00 €