KW CDLMM2.TK-Y2Y6-4L35M3-2686

ams OSRAM
720-KWCDLMM2TK4L35M3
KW CDLMM2.TK-Y2Y6-4L35M3-2686

Mfr.:

Description:
White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1.65 mm x 1.25 mm x 0.732 mm
White
89.9 cd
273 lm
120 deg
1 A
3.4 V
2.2 W
1.65 mm
1.25 mm
0.73 mm
- 40 C
+ 135 C
White
0.73 mm
Square
KW CDLMM2.TK
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5308
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Compact PM Generation 2

ams OSRAM OSLON® Compact PM Generation 2 are compact lighting sources with isolated thermal pads for improved heat dissipation. The ams OSRAM OSLON Compact PM features a small z-tolerance of (+/- 35µm). The product family has brightness in combination with outstanding luminance.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 339

Stock:
339
Can Dispatch Immediately
On Order:
4.000
Expected 11/9/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,768 € 7,68 €
0,562 € 56,20 €
0,468 € 234,00 €
0,433 € 433,00 €
0,407 € 814,00 €
Full Reel (Order in multiples of 4000)
0,354 € 1.416,00 €