KTDM4G4B826BGIEAT

SMARTsemi
473-M4G4B826BGIEAT
KTDM4G4B826BGIEAT

Mfr.:

Description:
DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SMART
Product Category: DRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR4
4 Gbit
8 bit
1.333 GHz
FBGA-78
512 M x 8
1.14 V
1.26 V
- 40 C
+ 85 C
KTDM
Tray
Brand: SMARTsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
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
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4 Memory ICs

SMARTsemi DDR4 Memory ICs feature a power supply (JEDEC standard 1.2V) of VDD = 1.2V ± 5%, and VPP = 2.375V to 2.75V. The ICs have up to 8 banks (4 banks x 2 bank groups) for x 16 products. The DDR4 feature a Pseudo Open Drain (POD) interface with a Burst Length (BL) of 8 and 4 with Burst Chop (BC).

Availability

Stock: