KP0115ANAKG03RGBP-1FJB

NKK Switches
633-115ANAK3RGBP1FJB
KP0115ANAKG03RGBP-1FJB

Mfr.:

Description:
Pushbutton Switches MINIATURE AUDIO/VIDEO PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
9,43 € 94,30 €
9,39 € 469,50 €
9,25 € 925,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
KP
SPST
Red, Green, Blue
100 mA
12 VDC
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

KP Miniature Audio/Video Pushbuttons

NKK Switches KP UB2 Push-Button Switches offer a complete switch solution for all broadcast panel needs, including home keys and custom rectangular switch/cap assembly. These push buttons feature a compact, low-profile design with tactile, non-tactile, or tactile/audible actuation. Twin contacts with gold plating assure high-reliability with a minimum of 5 million operations.

KP Series RGB LED Illuminated Pushbuttons

NKK Switches KP Series RGB LED Illuminated Pushbuttons are available with built-in RGB LED illumination, which allows for the creation of unlimited color combinations, as well as super bright red and green built-in LEDs. The KP Series features a unique actuation guide that gives a positive indication of circuit transfer as well as smooth and silent operation (choices of tactile, nontactile or tactile/audible actuation). Cap selection includes sculptured, flat, and home key. With a compact design height of .906" from PC board to top of cap, the NKK Switches KP Series RGB LED Illuminated Pushbuttons feature a specially designed snap-in standoff for simple and secure PC board mounting and alignment. Electrical capacity (resistive load) is 100mA max @ 12VDC.