KO EELP41.22-Q1S2-25-A8J8-020-R18

ams OSRAM
720-P412Q1S225A8J802
KO EELP41.22-Q1S2-25-A8J8-020-R18

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
280 mcd
20 mA
2 V
Rectangular
KO EELP41.22
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Height: 0.4 mm
Illumination Colour: Orange
Length: 1.6 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SMARTLED
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: Q65113A7468
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMARTLED® 0603 Gen 2 LEDs

ams OSRAM SMARTLED® 0603 Gen 2 LEDs are designed for electronic status indication and come in small package sizes. These LEDs are low-power LEDs and are available in blue, true green, yellow-green, yellow, red, and white colors. These color ranges meet the most signaling norms and standards. The SMARTLED LEDs feature an epoxy resin and Au-lead frame finish for excellent corrosion resistance. These LEDs offer a minimum 2kV Human-Body Model (HBM) InGaAlP Electrostatic Discharge (ESD) stable chips and an additional ESD of 8kV HBM for InGaN versions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 6.648

Stock:
6.648
Can Dispatch Immediately
On Order:
24.000
Expected 12/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,094 € 0,94 €
0,065 € 6,50 €
0,052 € 26,00 €
0,047 € 47,00 €
0,044 € 88,00 €
Full Reel (Order in multiples of 4000)
0,037 € 148,00 €
0,034 € 272,00 €
0,033 € 792,00 €