KLDX-SMT2-0202-BTR-1

Kycon
806-KLDXSMT20202BTR1
KLDX-SMT2-0202-BTR-1

Mfr.:

Description:
DC Power Connectors POWER JACK 2.5 MM DIA COMPLETE SMT T&R RoHS COMPLIANT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.5 mm
SMD/SMT
SMD/SMT
3.5 A
24 VDC
Right Angle
Reel
Cut Tape
Brand: Kycon
Color: Black
Contact Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 350
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.

In Stock: 2.048

Stock:
2.048 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,54 € 15,40 €
1,38 € 34,50 €
1,31 € 131,00 €
Full Reel (Order in multiples of 350)
1,20 € 420,00 €
1,14 € 798,00 €
1,03 € 1.081,50 €
1,01 € 2.474,50 €