KDMIX-SL1-NS-WS-B15

Kycon
806-KDMIX-SL1NSWSB15
KDMIX-SL1-NS-WS-B15

Mfr.:

Description:
HDMI, Displayport & DVI Connectors UPRIGHT HDMI SLIM W/O FLANGE BLK 15u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Straight
19 Position
PC Pin
Gold
Brass
PCB Mount
KDMIX
Tray
Brand: Kycon
Color: Black
Contact Rating: 500 mA
Housing Material: Steel
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 70
Subcategory: Audio & Video Connectors
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDMIX-SL HDMI Slim Upright Receptacle

Kycon KDMIX-SL HDMI Slim Upright Receptacle features upright mounting to reduce the amount of board space used in HDMI applications. The slim design includes a panel-mount flange and a metal shield for better stability and ESD protection. Constructed using UL94V-0 rated thermoplastic, this Kycon KDMIX-SL receptacle offers a 0.5A rated voltage and an insulation resistance of greater than 100MΩ at 500VDC. This space-saving device is well-suited for applications such as personal computers, digital audio devices, gaming devices, and set top boxes.

KDMIX HDMI Connectors

Kycon KDMIX HDMI Connectors handle high bandwidths to support high-definition video and multi-channel digital in a single cable. They meet HDMI 1.3 specifications and are fully shielded for ESD protection. These 19-pin connectors are available in a straight or right-angle orientation with a solder-pin or SMD/SMT termination style. Kycon KDMIX HDMI Connectors are designed for electronic applications, including digital televisions, set-top boxes, and DVD players.

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
560
Expected 3/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,75 € 37,50 €
3,52 € 88,00 €
3,27 € 163,50 €
3,10 € 217,00 €
3,05 € 854,00 €
2,98 € 3.129,00 €