KBU4K-M3/P

Vishay Semiconductors
625-KBU4K-M3/P
KBU4K-M3/P

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
4 A
800 V
1 V
200 A
- 50 C
+ 150 C
23.7 mm
7.1 mm
19.3 mm
KBU4K
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Glass Passivated Single-Phase Bridge Rectifiers

Vishay Semiconductors KBL and KBU Glass Passivated Single-Phase Bridge Rectifiers are designed to offer high surge current capability. These rectifiers feature up to 8A forward current, glass passivated pellet chip junction, and in-line circuit configuration. The KBL and KBU bridge rectifiers are RoHS-compliant and halogen-free. These rectifiers are ideal for Printed Circuit Boards (PCBs). Typical applications include AC/DC bridge full wave rectification for monitors, printers, adapters, Switched-Mode Power Supplies (SMPS), and home appliances.

In Stock: 2.288

Stock:
2.288 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,01 € 20,10 €
1,87 € 187,00 €
1,55 € 775,00 €
1,48 € 3.552,00 €
1,44 € 8.640,00 €