K102K15X7RK5TH5V

Vishay / BC Components
594-K102K15X7RK5TH5V
K102K15X7RK5TH5V

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 200V 10% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
K..V
Radial
1 nF
200 VDC
X7R
10 %
Dipped
- 55 C
+ 125 C
Automotive MLCCs
0.5 mm
2.5 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: Mono-Kap
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Mono-Axial & Mono-Kap MLCCs

Vishay / BC Components Automotive Mono-Axial and Mono-Kap MLCCs (A and K) consist of robust, highly reliable MLCCs manufactured in precious metal technology (PMT/NME) with a wet build process. These devices are qualified according to AEC-Q200. The Mono-Axial and Mono-Kap Series feature coppery steel wire lead terminations with a 100% tin plate matte finish and an epoxy coating that provides mechanical strength for assembly extended-life environmental protection.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products