JU7070BWT-K-U35ED0000-N0000001

Cree LED
941-JU7070BWTKU35ED
JU7070BWT-K-U35ED0000-N0000001

Mfr.:

Description:
White LEDs High Power JU7070B 12V K Class (8W) 3500K 90 CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.474

Stock:
1.474 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,48 € 14,80 €
1,44 € 72,00 €
1,32 € 132,00 €
1,20 € 300,00 €
1,17 € 585,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3500 K
1265 lm
90
115 deg
700 mA
12 V
8 W
7 mm
7 mm
0.8 mm
- 40 C
+ 105 C
Square
JU7070BWT
Reel
Cut Tape
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

JU7070B 12V & 36V K Class White LEDs

Cree LED JU7070B 12V and 36V K Class White LEDs provide excellent value for general and specialty lighting applications in industry's most common LED package sizes. These LEDs deliver excellent Lumens Per Watt (LPW) up to 12W and are well-suited for lighting applications with minimal optical control requirements. The JU7070B K class white LEDs can replace many mid‑power LEDs, leading to system designs that are simpler and more cost-effective. These LEDs offer top-tier global IP indemnification. The JU7070B K class white LEDs are optimized for lighting applications where high light output and simplicity are critical, such as outdoor areas and indoor downlights.