JRCW450U641Z

OmniOn Power
894-JRCW450U641Z
JRCW450U641Z

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75 VDC INPUT 48VDC OUTPUT 450W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
450 W
48 V
14 A
1.5 kV
Half Brick
60.7 mm (2.39 in)
57.7 mm (2.272 in)
12.8 mm (0.504 in)
Industrial
+ 85 C
- 40 C
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Part # Aliases: CC109168992
Unit Weight: 75 g
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
8504409590
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Orca™ Isolated DC-DC Converters

OmniOn Power™ Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 3/16/2027
520
160
Expected 3/19/2027
360
Expected 3/22/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,42 € 74,42 €
71,64 € 358,20 €
70,69 € 706,90 €
67,45 € 1.686,25 €