JL10-6A18-10SE

JAE Electronics
656-JL10-6A18-10SE
JL10-6A18-10SE

Mfr.:

Description:
Standard Circular Connector INDV PLG 18-10 ARRAY ONE-TOUCH LOCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Plugs
4 Position
Socket (Female)
18
Solder
Silver
Aluminum Alloy
23 A
JL10
Brand: JAE Electronics
Contact Material: Copper Alloy
Insert Arrangement: 18-10
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 500 VAC
Unit Weight: 43,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.

JAE Electronics JL10 Series Circular Waterproof Connectors

JAE Electronics JL10 Series Circular Waterproof Connectors feature one-touch bayonet locking for easy and secure mating, even in narrow spaces. These one-touch/screw mating dual connectors are compatible with MIL standard MS connectors and JL04V screw mating plugs. JL10 connectors are IP67 waterproof and dustproof, and the JL10 receptacles are individually waterproofed. This JAE series is ideal for a variety of applications, including industrial machinery, servo motors, semiconductor fabrication equipment, and more.
Learn More

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,83 € 48,83 €
41,48 € 414,80 €
41,12 € 822,40 €
40,87 € 2.043,50 €
40,21 € 4.021,00 €
500 Quote