JL04V-8A18-10SE-EBA-RK

JAE Electronics
656-JL04V8A1810SEBRK
JL04V-8A18-10SE-EBA-RK

Mfr.:

Description:
Standard Circular Connector 4POS SILVER SLDR PLUG FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
18
Free Hanging
Solder
Silver
Aluminum Alloy
34.1 mm
IP67
23 A
JL04V
Bulk
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 18-10
Length: 65.2 mm
Mating Cycles: 500 Cycles
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 500 VAC
Wire Gauge: 4 AWG
Unit Weight: 50,585 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,57 € 72,57 €
60,48 € 604,80 €
59,80 € 1.495,00 €
58,70 € 2.935,00 €
56,96 € 5.696,00 €
500 Quote