JJJHLUG200NOPMRTR

TE Connectivity / Alcoswitch
506-JJJHLUG200NOPMR
JJJHLUG200NOPMRTR

Mfr.:

Description:
Detector Switches JJJ Detector Switch 5.5x4.7x2 GW HORZ(L)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Horizontal
50 gf
2.15 mm
50 mA
20 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJJ
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: 2331405-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.

In Stock: 3.346

Stock:
3.346 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,63 € 6,30 €
0,584 € 14,60 €
0,552 € 27,60 €
0,521 € 52,10 €
0,49 € 122,50 €
0,483 € 241,50 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,397 € 1.191,00 €