JJCHLUJ100NCPMRTR

TE Connectivity / Alcoswitch
506-JJCHLUJ100NCPMR
JJCHLUJ100NCPMRTR

Mfr.:

Description:
Detector Switches JJC Detector Switch 3.5x3.3x1 JB HORZ(L)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.339

Stock:
3.339 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,894 € 8,94 €
0,844 € 21,10 €
0,805 € 40,25 €
0,768 € 76,80 €
0,712 € 178,00 €
0,673 € 336,50 €
0,637 € 637,00 €
Full Reel (Order in multiples of 3500)
0,548 € 1.918,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Horizontal
35 gf
1.15 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJC
Factory Pack Quantity: 3500
Subcategory: Switches
Part # Aliases: 2331384-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.