JJAV0UJ253NONMRTR

TE Connectivity / Alcoswitch
506-JJAV0UJ253NONMR
JJAV0UJ253NONMRTR

Mfr.:

Description:
Detector Switches JJA Detector Switch 3.50x2.8x1.5 JB VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
50 gf
1.03 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJA
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 2331374-1
Unit Weight: 1 g
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.

In Stock: 3.352

Stock:
3.352 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,13 € 11,30 €
1,08 € 27,00 €
1,03 € 51,50 €
0,998 € 99,80 €
0,963 € 240,75 €
0,929 € 464,50 €
0,912 € 912,00 €
Full Reel (Order in multiples of 2000)
0,857 € 1.714,00 €