IZPR3P462

Apem
642-IZPR3P462
IZPR3P462

Mfr.:

Description:
Pushbutton Switches NO 200A 48V Plunger Round Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,82 € 31,82 €
27,76 € 277,60 €
26,47 € 661,75 €
24,74 € 989,60 €
23,72 € 2.846,40 €
22,31 € 6.246,80 €
22,30 € 11.596,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IZ
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
200 mA
48 VDC
250 VAC
IP67
PC Pin
Red
Gold
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.