IWAS4832ABEB110JF1

Vishay / Dale
70-IWAS4832ABB110JF1
IWAS4832ABEB110JF1

Mfr.:

Description:
Wireless Charging Coils 11uH 5% Wrless Chrg Recv Coil/Shld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
10.8 uH
Receiver
187 mOhms
5 %
- 40 C
+ 105 C
60
1 Coil, 1 Layer
48 mm
32 mm
1.2 mm
Bulk
Brand: Vishay / Dale
Lead Length: 46 mm
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 540
Subcategory: Wireless Charging
Termination Style: Wire Leads
Unit Weight: 29,747 g
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
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.

In Stock: 1.272

Stock:
1.272 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,68 € 36,80 €
3,41 € 85,25 €
3,22 € 161,00 €
3,03 € 303,00 €
2,83 € 707,50 €