ISL91107IRTAZ-T7A

Renesas / Intersil
968-ISL91107IRTAZT7A
ISL91107IRTAZ-T7A

Mfr.:

Description:
Switching Voltage Regulators Buck-Boost Reg 4.25A Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-20
Buck-Boost
Adjustable
2 A
1 Output
45 uA
2.5 MHz
- 40 C
+ 85 C
ISL91107
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: ISL91107IRA-EVZ
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.005 mV/mA, 0.4 mV/mA
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switching Regulator
Unit Weight: 32,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL91107IR & ISL91127IR Buck-Boost Regulators

Renesas / Intersil ISL91107IR and ISL91127IR Buck-Boost Regulators accept input voltages above or below the regulated output voltage. These regulators provide automatic and seamless transitions between buck and boost modes. Renesas ISL91107IR and ISL91127IR Buck-Boost Regulators are designed for standalone applications and support 3.3V or 3.5V output voltage or adjustable output voltage with an external resistor divider. These regulators support output voltages as low as 1V or as high as 5.2V.

ISL91107IR Buck-Boost Regulator

Renesas Electronics ISL91107IR Buck-Boost Regulator is a highly-integrated buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. Unlike other buck-boost regulators, the ISL91107IR automatically transitions between operating modes without significant output disturbance. This device is capable of delivering up to 2A of output current (PVIN = 2.8V, VOUT = 3.3V) and provides excellent efficiency due to its fully synchronous 4-switch architecture. A no-load quiescent current of only 45μA also optimizes efficiency under light load conditions. The ISL91107IR is designed for standalone applications and supports 3.3V fixed output voltages or variable output voltages with an external resistor divider. Output voltages as low as 1V or as high as 5.2V are supported using an external resistor divider.

In Stock: 7.160

Stock:
7.160 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,10 € 3,10 €
2,28 € 22,80 €
2,08 € 52,00 €
1,86 € 186,00 €
Full Reel (Order in multiples of 250)
1,75 € 437,50 €
1,72 € 860,00 €
1,63 € 1.630,00 €
1,59 € 3.975,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Renesas / Intersil ISL91107IRTNZ
Renesas / Intersil
Switching Voltage Regulators High Efficiency Buck/BoostRegulator with 4.25A Switches in a
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.