IS43TR82560C-15HBLI

ISSI
870-43TR82560C15HBLI
IS43TR82560C-15HBLI

Mfr.:

Description:
DRAM 2G 256Mx8 1333MT/s DDR3 1.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
2 Gbit
8 bit
667 MHz
BGA-78
256 M x 8
20 ns
1.425 V
1.575 V
- 40 C
+ 95 C
IS43TR82560C
Reel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 242
Subcategory: Memory & Data Storage
Supply Current - Max: 102 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,71 € 22,71 €
21,05 € 210,50 €
20,39 € 509,75 €
19,89 € 994,50 €
19,14 € 1.914,00 €