IS43TR16128C-15HBL

ISSI
870-43TR16128C15HBL
IS43TR16128C-15HBL

Mfr.:

Description:
DRAM 2G 128Mx16 1333MT/s DDR3 1.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
2 Gbit
16 bit
667 MHz
BGA-96
128 M x 16
20 ns
1.425 V
1.575 V
0 C
+ 95 C
IS43TR16128C
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 134 mA
Unit Weight: 229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.

IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
190
Expected 9/14/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,20 € 23,20 €
20,29 € 202,90 €
19,92 € 498,00 €
19,64 € 982,00 €
17,43 € 1.743,00 €