IRS9103AXTSA1

Infineon Technologies
726-IRS9103AXTSA1
IRS9103AXTSA1

Mfr.:

Description:
Laser Drivers REAL3 Laser diode driver for automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Laser Drivers
RoHS:  
PG-WFWLB-9-21
3.6 V
3.1 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Type: Laser Diode Driver
Part # Aliases: IRS9103A SP005741243
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Portugal
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

VCSEL Laser Diodes Driver ICs

Infineon VCSEL REAL3™ Laser Diode Driver ICs are cost-effective, small-footprint ICs for Time-of-Flight (ToF) image sensors for fast-switching laser diodes or LEDs. They allow highly efficient conversion from electrical to optical power. The Infineon VCSEL Laser Diode Driver ICs are part of the REAL3 iToF image sensor family, but can also be used for LDS (laser distance sensors), or LiDar systems. AEC-Q100 Grade 2 version is available with support for high modulation frequencies for automotive-grade applications.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,09 € 40,90 €
3,78 € 94,50 €
3,43 € 343,00 €
3,28 € 820,00 €
3,17 € 1.585,00 €
3,14 € 3.140,00 €
3,10 € 6.200,00 €
Full Reel (Order in multiples of 4000)
3,09 € 12.360,00 €